You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco Air Treatment Humidifier 626563

Boneco Brand: Boneco
The Boneco humidifiers, including models S200, S250, and S450, are designed to provide hygienic and easy-to-clean evaporator and steam output solutions with Swiss quality.
Description Image Product Buy Qty Pricing (Ex VAT) Dim Height Length Operating voltage Power Suitable for rooms up to Tank volume Weight Width Type
Boneco S200 Humidifier 1 piece Hygienic Vaporiser with Essential Oil Use
Boneco S200 Humidifier 1 piece Hygienic Vaporiser with Essential Oil Use
Standard range
Order code: 08-6322
MPN: S200

3 in stock, despatched in 4 working days
1+ £107.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 316 x 172 x 281 mm 281mm 316mm 230V 285W 50m² 3l 2500g 172mm Humidifier
Boneco S250 evaporator Humidifier: Safe Hygienic Air Easy Clean Swiss Quality
Boneco S250 evaporator Humidifier: Safe Hygienic Air Easy Clean Swiss Quality
Extended range
Order code: 08-6323
MPN: S250

Available to back orderPlease contact us for lead time
1+ £133.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 316 x 172 x 281 mm 281mm 316mm 230V 285W 50m² 3l 2800g 172mm Humidifier
Boneco S450 Boneco evaporator S450 Humidifier Child-Friendly Steam Output
Boneco S450 Boneco evaporator S450 Humidifier Child-Friendly Steam Output
Extended range
Order code: 08-6324
MPN: S450

Available to back orderBack order, lead time 6 weeks
1+ £251.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 355 x 240 x 334 mm 334mm 355mm 230V 480W 100m² 7l 4600g 240mm Humidifier
Boneco U100 Humidifier: Portable PET Bottle Compatible LED Quiet 20m²
Boneco U100 Humidifier: Portable PET Bottle Compatible LED Quiet 20m²
Standard range
Order code: 08-6325
MPN: U100

2 in stock, despatched in 4 working days
1+ £45.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 143 x 70 x 145 mm 145mm 143mm 230V 13W 20m² 500ml 700g 70mm Humidifier
Boneco U200 Humidifier: Compact Quiet Fragrance Anti-bacterial Adjustable
Boneco U200 Humidifier: Compact Quiet Fragrance Anti-bacterial Adjustable
Extended range
Order code: 08-6326
MPN: U200

Available to back orderBack order, lead time 3 weeks
1+ £97.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 240 x 120 x 263 mm 263mm 240mm 230V 20W 50m² 3.5l 1800g 120mm Humidifier
Boneco U350 Humidifier LED Display AUTO Mode Cool/Warm Mist Red Dot Award
Boneco U350 Humidifier LED Display AUTO Mode Cool/Warm Mist Red Dot Award
Extended range
Order code: 08-6327
MPN: U350

Available to back orderBack order, lead time 4 months
1+ £220.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 308 x 165 x 325 mm 325mm 308mm 200 m³ 5l 2740g 165mm Humidifier
Boneco U700 Humidifier: Cool/Warm Mist Quiet Ionic Silver Stick Timer
Boneco U700 Humidifier: Cool/Warm Mist Quiet Ionic Silver Stick Timer
Standard range
Order code: 08-6329
MPN: U700

5 in stock, despatched in 4 working days
1+ £287.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 325 x 190 x 360 mm 360mm 325mm 230V 36W 92m² 9l 4600g 190mm Humidifier


Trustpilot