You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco U100 Humidifier: Portable PET Bottle Compatible LED Quiet 20m²

Image Representative of Range

Boneco U100 Humidifier: Portable PET Bottle Compatible LED Quiet 20m²

Standard range
Order Code:

08-6325

Brand: Boneco MPN: U100 EAN-13: 7611408024852
Qty Unit Price (Ex VAT)
1+ £45.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Boneco Vernebler U100 Humidifier provides efficient indoor climate control for improved air quality. With a sleek design, it serves as a heater humidifier combo ideal for home use. This humidifier is perfect for maintaining comfortable humidity levels in living spaces.
Type Humidifier
Dim (L x W x H) 143 x 70 x 145 mm
Height 145mm
Length 143mm
Operating voltage 230V
Power 13W
Suitable for rooms up to 20m²
Tank volume 500ml
Weight 700g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot