You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco U200 Humidifier: Compact Quiet Fragrance Anti-bacterial Adjustable

Extended range
Order Code:

08-6326

Brand: Boneco MPN: U200 EAN-13: 7611408016871
Qty Unit Price (Ex VAT)
1+ £97.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Boneco U200 Humidifier, manufactured by Boneco, is a versatile air humidifier designed for indoor climate control. It features a compact design suitable for use with heater humidifier combos to maintain optimal humidity levels. Common applications include enhancing comfort in homes and offices by preventing dryness in the air.
Type Humidifier
Dim (L x W x H) 240 x 120 x 263 mm
Height 263mm
Length 240mm
Operating voltage 230V
Power 20W
Suitable for rooms up to 50m²
Tank volume 3.5l
Weight 1800g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot