You are using beta.rapidonline.com. For the live site go to rapidonline.com

Boneco U700 Humidifier: Cool/Warm Mist Quiet Ionic Silver Stick Timer

Standard range
Order Code:

08-6329

Brand: Boneco MPN: U700 EAN-13: 7611408015300
Qty Unit Price (Ex VAT)
1+ £287.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Boneco U700 is a high-performance humidifier designed to enhance indoor climate control. Manufactured by Boneco, it features an advanced humidity output suitable for large rooms. Ideal for use in homes or offices, it effectively combats dry air during cold weather.
Type Humidifier
Dim (L x W x H) 325 x 190 x 360 mm
Height 360mm
Length 325mm
Operating voltage 230V
Power 36W
Suitable for rooms up to 92m²
Tank volume 9l
Weight 4600g
Width 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot