You are using beta.rapidonline.com. For the live site go to rapidonline.com

Advanced Photonics NSL-06S53 LDR TO-18 THT 100V 5.45x5.45x40mm 1piece

Image Representative of Range

Advanced Photonics NSL-06S53 LDR TO-18 THT 100V 5.45x5.45x40mm 1piece

Standard range
Order Code:

08-3897

Brand: Advanced Photonics MPN: NSL-06S53 EAN-13: 2050005613109
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
181 in stock, despatched in 4 working days

The Advanced Photonics NSL-06S53 is a light-dependent resistor that features a TO-18 package and through-hole technology measuring 5.45 x 5.45 x 40 mm. With a maximum voltage of 100 V, this photoresistor is ideal for detecting ambient light levels. Typical applications include use in automatic lighting controls and security systems.
Type LDR
Connector Solder pins
Dim (L x W x H) 5.45 x 5.45 x 40 mm
Enclosure TO-18
Height 40mm
Length 5.45mm
Max. operating voltage 100V
Max. power 0.05W
Max. temperature +75°C
Min. temperature -60°C
Misc Attribute 2 THT
Operating voltage 100 V (max)
Resistance 100kΩ
Wave length 550 nm (max)
Wavelength (max.) 550nm
Width 5.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot