You are using beta.rapidonline.com. For the live site go to rapidonline.com

ARMD AKAG01 GUARD Smart Van Alarm & Tracker

Order Code:

97-6807

Brand: ARMD MPN: AKAG01 EAN-13: 5070002599906
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The ARMD GUARD Smart Van Alarm & Tracker has been designed to protect your livelihood, this cutting-edge device offers a host of features which will make it an invaluable asset to any tradesperson, providing not only peace of mind but also enhancing the chances of recovering stolen tools.

The 'Plug and Play' alarm can be set up within two minutes, with no technical knowledge required. You simply plug it into the OBD port in your van. The alarm is powered by your vehicle’s OBD port, ensuring it remains operational without draining your van’s battery. You can rely on ARMD Guard to protect your tools without compromising your vehicle’s performance. 

One of ARMD Guard’s standout features is its silent alert system. In the unfortunate event of a break-in, ARMD Guard discreetly calls you while the criminals are in action, without them knowing. This allows you to take swift action, potentially leading to the capture of the culprits and the recovery of your stolen tools. 

Auto-Scheduling allows users to schedule when the ARMD Guard is on or off, saving time and hassle. No remembering to turn it on at night or off in the morning if you leave for work at a fixed time.    

The built-in GPS technology allows you to track your van’s location and movements in real-time. Whether you need to keep tabs on your vehicle or recover it in case of theft, it has you covered. You can arm and disarm your ARMD Guard with ease via the App, ensuring your van is always protected when you need it to be.   

The sensor in ARMD Guard boasts an impressive seven year battery life, offering extended protection without the hassle of frequent battery replacements.

Specifications:

Wire Connectivity: Bluetooth 4.0.
Detection Range: up to 5m.
Hub Dimensions: 52.6 x 29.1 x 26mm.
Motion Sensor Dimensions: Ø57mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot