You are using beta.rapidonline.com. For the live site go to rapidonline.com

Baseus PPXJ3030 Star Lord Power Bank 30000mAh QC 3.0 PD 2.0 Black

Extended range
Order Code:

08-5421

Brand: Baseus MPN: PPXJ3030 EAN-13: 6932172634292
Qty Unit Price (Ex VAT)
1+ £46.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
137 available to back orderBack-order availability date - 03/06/2025

Baseus produces the Star Lord Power Bank, a 30000 mAh backup power supply offering Quick Charge 3.0 and Power Delivery 2.0, ideal for efficient mobile energy needs. This portable external battery provides a status display, making it useful for on-the-go charging of devices like smartphones, GPS units, and consoles. The Baseus PPXJ3030 model serves as a reliable emergency power supply and buffer charger for various electronic devices.
Type Power bank
Capacity 30000mAh
Charging current (max.) 3A
Charging slots 3
Dim (L x W x H) 154.8 x 69.4 x 41.5 mm
Factory colour Black
Height 41.5mm
Length 154.8mm
Powerbank features Status display
USB-C current input (max.) 3A
USB-C current output (max.) 3A
USB-C voltage input (max.) 9V
USB-C voltage output (max.) 12V
Weight 658.8g
Width 69.4mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot