The BISWIND Fan tower 45 W is a sleek and stylish free-standing air blower with dimensions of 315 mm x 1210 mm in an elegant bronze finish. This versatile fan is ideal for use in both home and office settings, providing efficient cooling as either a desk fan or bench fan option. Designed for quality and performance, the BISWIND FAN01-Bronze is perfect for those seeking a reliable and decorative cooling solution.
Type |
Fan tower |
(Ø) |
315mm |
Air flow rate |
960m³/h |
Case colour |
Bronze |
Dim |
(Ø x H) 315 mm x 1210 mm |
Energy efficiency rating |
n.rel. |
Feed length |
1.4m |
Height |
1210mm |
Noise emission |
50dB |
Power |
45W |
Power consumption (standby) |
1W |
Switching stages |
3 |
Weight |
3.5kg |
To use this facility please Sign In.
Sign In