You are using beta.rapidonline.com. For the live site go to rapidonline.com

Bluebird BMS-620MG Double Ball Bearing Metal Gear JR Standard Servo Analogue

Order Code:

64-0902

Brand: Bluebird MPN: BMS-620MG EAN-13: 4016138751734
Qty Unit Price (Ex VAT)
1+ £19.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

The Bluebird BMS-620MG is an analogue servo with double ball bearings and metal Gears.


  • Actuation time (4.8V): 0.15s (60°)
  • Actuation time (6V): 0.13s (60°)
  • Actuation time 6V / 7.4V: 0.13s (60°)
  • Connector system: JR
  • Gear box material: Metal
  • Servo technology: Analogue
  • Servo torque (4.8V): 91Ncm
  • Servo torque (6V): 106Ncm
  • Servo torque 6V / 7.4V: 106Ncm
  • Servo type: Standard
  • Type of bearing: Double
  • Height: 46mm
  • Length: 40.5mm
  • Width: 20mm
  • Weight: 50g
  • Bluebird type: BMS-620MG
Supply Voltage 4.8 to 6V
Maximum Output Torque 106Ncm
Bearings Double ball
Control Analogue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot