You are using beta.rapidonline.com. For the live site go to rapidonline.com

Dallas Semiconductor DS1990R-F5# Serial Number Ibutton

Order Code:

73-5034

Brand: Dallas Semiconductor MPN: DS1990R-F5#
Qty Unit Price (Ex VAT)
1+ £0.981
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

This serial number type iButton is a ruggedly, easy to use device that serves as an electronic registration number for automatic identification. Data is transferred via the 1-Wire protocol, requiring only a single signal lead plus a ground return.

Every device is factory-lasered with a guaranteeed unique 64-bit registration number, allowing for complete traceability. Suitable applications include: access control, workflow tracking, asset management, and inventory control.


  • Communicates with just one signal line plus ground
  • Data can be read in less than 5ms
  • Unique, factory-lasered and tested 64-bit registration number
  • Required only momentary contact to read memory
  • Standard 1-Wire protocol
  • F5 MicroCan type
Type Serial number iButton
Voltage 2.8 to 6V
Memory Size 8Bytes
Operating Tempurature -40 to +85°C
Height 5.89mm
Interface Type Serial 1-Wire
Package/Case F5 MicroCan
Width 17.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot