You are using beta.rapidonline.com. For the live site go to rapidonline.com

Dominant Semi DNH-CJS-N2Q1-1 Mini DomiLED SMD LED Hyper Red AlInGaP 2x1.4x1.3

Order Code:

59-6024

Brand: Dominant Semiconductors MPN: DNH-CJS-N2Q1-1 EAN-13: 2050000582455
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
39 in stock, despatched in 4 working days

A hyper red miniature high brightness SMD LED from the mini Domi LED family. Uses AlInGaP technology to maximise function and performance, making it suitable for a wide range of cross-industrial applications.
  • Small package outline 2.0 x 1.4 x 1.3
  • Long lifetime
  • 120° Viewing angle
  • Compatible with IR reflow soldering
  • Qualified to JEDEC Moisture Sensitivity Level 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot