You are using beta.rapidonline.com. For the live site go to rapidonline.com

Faber Kabel 100057 Fire Alarm Shielded Flame-retardant 4 x 2 x 0.5mm² Red

Image Representative of Range

Faber Kabel 100057 Fire Alarm Shielded Flame-retardant 4 x 2 x 0.5mm² Red

Order Code:

64-3980

Brand: Faber Kabel MPN: 100057
Qty Unit Price (Ex VAT)
1+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

The Faber Kabel 100057 is a Flame Retardant Shielded Fire Alarm Cable from the J-Y(St)Y Series. This cable is used for the connection of telecommunication units inside of buildings in dry and wet rooms, also outdoors if the cable is protected against direct sun irradiation. The special imprint identifies the cable as fire alarm cable.

The cable has a solid bare copper conductor, with a PVC TI1 outer sheath.


  • Bend radius (fixed installation): 7.6
  • Cable features: Shielded, Flame-retardant
  • Cable type: J-Y(ST)Y
  • Colour: Red
  • Cross section (based on core number) (part 1 + 2): 4 x 2 x 0.5mm²
  • Cross section (each core) (part 1): 0.5mm²
  • Insulation material: PVC
  • Max. temperature range: +70°C
  • Min. temperature range: -30°C
  • Nominal voltage: 300 V
  • Outside diameter: 9mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Twisted pair cabling (part 1): Yes (1)
  • Manufacturer part: Faber Kabel 100057

Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red
Number of Cores 4
Conductor Cross Section 0.5mm²
Insulation Material Polyvinyl Chloride (PVC)
Cable Diameter 9mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot