Designed for single LED solutions, the L5020 is a 12W LED driver in a small form factor that makes it easy to integrate into low power LED applications. The driver has been engineered for the ultimate in performance, durability, reliability and efficiency. Features such as wide output voltage range, low output ripple for flicker free lighting, excellent thermal management and very high power factor, give flexibility in the design of general lighting applications.
- Output current 350 or 700mA
- Output voltage 3 to 32V DC
- Power factor 0.9
- Excellent EMC behaviour
- High reliability
- High efficiency
- Low inrush current
- Short and open circuit protection
- Overload and overvoltage protection
Input Power |
12W |
Input voltage |
220 to 240V |
Output Current |
700mA |
Output voltage |
3 to 32V |
To use this facility please Sign In.
Sign In