You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hoover 38290207 HHP50CA Air Purifier 110m² Ivory/Silver Breathe Better

Standard range
Order Code:

09-3997

Brand: Hoover MPN: 38290207 EAN-13: 8059019015651
Qty Unit Price (Ex VAT)
1+ £370.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Hoover HHP50CA 011 air purifier enhances air quality with its ioniser and allergen removal features, ideal for spaces up to 110 m². This ivory and silver device efficiently improves indoor environments by reducing allergens. Typical applications include homes or offices seeking improved air quality control.
Type Air purifier
Cable length 2m
Dim (L x W x H) 317 x 280 x 575 mm
Height 575mm
Length 317mm
SPL 50dB
Suitable for rooms up to 110m²
Weight 6.9kg
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot