You are using beta.rapidonline.com. For the live site go to rapidonline.com

Infranomic GHE-S-M10-96 Infrared Heater 500W 12m² Silver Nanotechnology

Standard range
Order Code:

09-4798

Brand: Infranomic MPN: GHE-S-M10-96 EAN-13: 4260465582497
Qty Unit Price (Ex VAT)
1+ £508.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by Infranomic, the GHE-S-M10-96 infrared heating panel operates at 500 W, effectively warming areas up to 12 m². This silver electric heater is designed for efficient, eco-friendly heating solutions, ideal for small rooms or specific zones in larger spaces. Typical applications include residential living areas, home offices, and bathrooms where targeted, comfortable heat is required.
Type Infrared heating
Dim (W x H) 900 mm x 600 mm
Factory colour Silver
Height 600mm
IP rating IPX4
Mounting Type Wall
Operating voltage 230V
Power 500W
Protection class II
Suitable for rooms up to 12m²
Weight 10kg
Width 900mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot