You are using beta.rapidonline.com. For the live site go to rapidonline.com

IST Sensor P0K1.202.3FW.B.007 Temp Sensor -200°C to +300°C 100Ω Radial Lead

Image Representative of Range

IST Sensor P0K1.202.3FW.B.007 Temp Sensor -200°C to +300°C 100Ω Radial Lead

Order Code:

09-5145

Brand: IST Sensor MPN: P0K1.202.3FW.B.007 EAN-13: 2050004552928
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

IST Sensor manufactures the P0K1.202.3FW.B.007 temperature sensor, featuring a resistance of 100 O and a temperature coefficient of 3850 ppm/K for precise measurements from -200 to +300 °C. This sensor includes a radial lead design, making it suitable for integration into various thermal management systems. Typical applications include industrial and scientific environments where accurate temperature readings are required.
Type Temperature sensor
Accuracy class B
Connector Solder pins
Dim (L x W x H) 2 x 2 x 1.2 mm
Height 1.2mm
Length 2mm
Misc Attribute 2 Radial lead
Resistance 100Ω
Resistance reference 0°C
Temperature Coefficient 3850 ppm/K
Temperature reading range -200 up to +300 °C
Temperature reading range (max.) +300°C
Temperature reading range (min.) -200°C
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot