You are using beta.rapidonline.com. For the live site go to rapidonline.com

MeisterCraft 5414510 HP78 Glue Gun 11.2 mm 78W Quick-Heat Craft Tool

Image Representative of Range

MeisterCraft 5414510 HP78 Glue Gun 11.2 mm 78W Quick-Heat Craft Tool

Order Code:

12-4654

Brand: MeisterCraft MPN: 5414510 EAN-13: 4004845414516
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The MeisterCraft HP78 Glue Gun is a 78-watt hot glue gun, designed for precision and reliability. It features an 11.2 mm glue stick capacity, making it suitable for a variety of crafting and repair projects. Ideal for DIY enthusiasts, it excels in applications requiring quick and strong adhesive bonding.
Type Glue gun
Glue stick Ø 11.2mm
Max. preheat time 300s
Melting Temperature 170°C
Output (max.) 14 g/min
Output (max.) (details) 10 - 14 g/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot