You are using beta.rapidonline.com. For the live site go to rapidonline.com

Nohken OLV-2P Fluid Level Gauge Reversible Contact Multi-Media Use

Image Representative of Range

Nohken OLV-2P Fluid Level Gauge Reversible Contact Multi-Media Use

Order Code:

10-0454

Brand: Nohken MPN: OLV-2P EAN-13: 2050004691764
Qty Unit Price (Ex VAT)
1+ £46.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Nohken Fluid Level Gauge OLV-2P is a reliable float switch designed for monitoring liquid levels. It features a sturdy construction and precise detection capabilities, ideal for use in industrial and commercial environments. Typical applications include flow detection and level monitoring in tanks and pipelines.
Type Fluid level gauge
(Ø) 25mm
Cable length 30.00cm
Connector Cable, open end
Dim (Ø x L) 25 mm x 66 mm
Length 66mm
Max. switching capacity 50VA
Switching current (max.) 0.5A
Switching voltage (max.) 300V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot