You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sparkfun ROB-11696 DC Motor Standard 6600 RPM 12VDC

Order Code:

52-3280

Brand: Sparkfun MPN: ROB-11696
  • Quickly find another product in this range by Type:

    Combi Stopper Motor Syringe
Qty Unit Price (Ex VAT)
1+ £3.61
5+ £3.40
15+ £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayBack-order availability date - 26/08/2025

The SparkFun Electronics 11696 Standard Motor is a compact DC motor designed for hobbyist and educational applications. It operates at a rated voltage of 12VDC and delivers a no-load speed of approximately 6600 RPM, making it suitable for projects requiring moderate rotational speed without heavy torque demands. The motor comes pre-equipped with wire leads for easy integration into circuits.

It has a typical operating voltage range of 1.0 to 3.0VDC, the motor is capable of handling a maximum load of up to 12VDC. This flexibility allows users to push the motor beyond its nominal range for short durations, which can be useful in lightweight mechanical tasks such as spinning fans or small wheels. It features a 6mm, 10-tooth gear, simplifying its use in gear-driven setups.


Type Motor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot