You are using beta.rapidonline.com. For the live site go to rapidonline.com

AEL ZTT MX 16MHZ 16MHz 3-Pin Piezo-Ceramic Resonator

Standard range
Order Code:

90-3573

Brand: AEL MPN: ZTT MX 16MHZ
Qty Unit Price (Ex VAT)
1+ £0.085
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayContact us for additional stock

A 16MHz through-hole ceramic resonator that features built-in load capacitors. The resonator is a high tolerance, high stability device that is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting
Type Piezo-ceramic resonator
Frequency Range 16MHz
Frequency Tolerance 0.5%
Package/Case Radial
Pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot