You are using beta.rapidonline.com. For the live site go to rapidonline.com

Chauvin Arnoux P01120336 C177A clamp meter adapter for Testers 5mA-199.9A

Standard range
Order Code:

02-2897

Brand: Chauvin Arnoux MPN: P01120336
Qty Unit Price (Ex VAT)
1+ £310.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/07/2025

The Chauvin Arnoux P01120336 C177A clamp meter adapter is a versatile meter accessory designed for precise electrical measurements. It enhances performance by allowing easy attachment and accuracy in various electrical testing scenarios. This adapter is ideal for professionals needing reliable meter replacement or spare parts in their toolkit.
Type Clamp meter adapter
A AC reading range (min.) 0.02A
Amperage reading range AC (max.) 200A
Compatible with Chauvin Arnoux
Current reading AC
Height 245mm
Length 65mm
Misc Attribute C177A
Opening range of current clamps 52mm
Type B BNC plug
Weight 845g
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot