You are using beta.rapidonline.com. For the live site go to rapidonline.com

Chauvin Arnoux P01120592 MiniFLEX MA194-350 flexible current transformer

Standard range
Order Code:

02-2902

Brand: Chauvin Arnoux MPN: P01120592
Qty Was Unit Price (Ex VAT)
1+ £211.50 £190.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

Chauvin Arnoux's P01120592 MA194-350 is a clamp meter adapter designed for precise electrical measurements. This metre accessory enhances the functionality of existing test equipment, making it ideal for technicians performing maintenance and fieldwork. The product is a reliable replacement part that ensures accurate readings in various electrical applications.
Type Clamp meter adapter
Calibrated to Manufacturer's standards (no certificate)
Compatible with Chauvin Arnoux
Height 18mm
Length 170mm
Misc Attribute MA194-350
Weight 120g
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot