You are using beta.rapidonline.com. For the live site go to rapidonline.com

Linear Tech LTC1485CS8#PBF Driver SOIC 8 Pin

Image Representative of Range

Linear Tech LTC1485CS8#PBF Driver SOIC 8 Pin

Order Code:

59-6492

Brand: Linear Technology MPN: LTC1485CS8#PBF EAN-13: 2050001804730
Qty Unit Price (Ex VAT)
1+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The LTC®1485 is a low power differential bus/line transceiver designed for multipoint data transmission standard RS485 applications with extended common-mode range (12V to – 7V). It also meets the requirements of RS422. The CMOS with Schottky design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. I/O pins are protected against multiple ESD strikes of over ±10kV. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed from –40°C to 85°C and 4.75V to 5.25V supply voltage range.
  • Category driver
  • Case style: SOIC
  • Device type: differential
  • Ic interface type: RS422, RS485
  • Interface type: RS422, RS485
  • No. Of drivers: 1
  • No. Of pins: 8
  • Operating temperature: 0 to 70°C
  • Supply voltage max: 5.25V
  • Supply voltage min: 4.75V
  • For full details please refer to data sheet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot