You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec S2K90 Timer DIN Rail Multifunction Weekly & Holiday Settings

Standard range
Order Code:

08-8374

Brand: Counttec MPN: S2K90 EAN-13: 4026576020903
Qty Unit Price (Ex VAT)
1+ £40.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Counttec's multifunction relay, the S2K90 ESRD-TPD2, is a versatile DIN rail mount timer with configurable week, weekday, and holiday settings. It excels in automating lighting and controlling electrical circuits efficiently. Typical applications include staircase light timing and general time delay relay functions.
Type DIN rail mount timer
Connection Screw terminal
Contact type 2 change-overs
Depth 36mm
Dim (W x H x D) 64 x 90 x 36 mm
Height 90mm
IP rating IP20
Max. operating voltage 264V
Max. switching capacity 384W
Max. temperature +55°C
Min. operating voltage 24V
Min. temperature -20°C
Misc Attribute ESRD-TPD2
No. of switching intervals 2
Operating voltage 24 - 264 V
Power reserve 10Years
RoHS-compliant Yes
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot