You are using beta.rapidonline.com. For the live site go to rapidonline.com

craftsman 143895 Pro USB-C Li-Ion Battery 18650 3.6V 3400mAh Micro USB

Order Code:

09-6635

Brand: kraftmax MPN: 143895 EAN-13: 2050005932804
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 28/10/2025

The craftsman Pro USB USB-C® battery is a non-standard rechargeable 18650 lithium-ion battery with a capacity of 3400 mAh and a voltage of 3.6 V. This battery, manufactured by craftsman, includes a built-in USB plug, making it convenient for charging via USB-C®. Typical applications include industrial uses and personal electronics needing reliable power with flexible charging options.
Capacity 3400mAh
Voltage 3.6V
(Ø) 18.5mm
Continuous discharge 650mA
Dim (Ø x H) 18.5 mm x 70.95 mm
Discharge current (max.) 4875mA
Height 70.95mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 1600mA
Max. temperature +50°C
Min. temperature -20°C
Misc Attribute Pro USB
Rechargeable Yes
Size 18650
Technology Li-ion
Terminal voltage 2.5V
Type USB-C® battery
Weight 54g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot