The craftsman Pro USB USB-C® battery is a non-standard rechargeable 18650 lithium-ion battery with a capacity of 3400 mAh and a voltage of 3.6 V. This battery, manufactured by craftsman, includes a built-in USB plug, making it convenient for charging via USB-C®. Typical applications include industrial uses and personal electronics needing reliable power with flexible charging options.
| Capacity |
3400mAh |
| Voltage |
3.6V |
| (Ø) |
18.5mm |
| Continuous discharge |
650mA |
| Dim |
(Ø x H) 18.5 mm x 70.95 mm |
| Discharge current (max.) |
4875mA |
| Height |
70.95mm |
| Integrated surge protection |
Yes |
| Max. charge voltage |
4.2V |
| Max. charging current |
1600mA |
| Max. temperature |
+50°C |
| Min. temperature |
-20°C |
| Misc Attribute |
Pro USB |
| Rechargeable |
Yes |
| Size |
18650 |
| Technology |
Li-ion |
| Terminal voltage |
2.5V |
| Type |
USB-C® battery |
| Weight |
54g |
To use this facility please Sign In.
Sign In