You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTL15M2.5 D-SUB housing pins 15 Plastic 180 ° Black

Deltron Connectors CTL15M2.5 is a D-sub housing designed for accommodating 15 pins, crafted from durable black plastic and featuring a 180° cable entry. This enclosure provides robust protection and reliable performance for connectors in data transmission and electronic equipment. Ideal for professional and industrial applications, it ensures secure connections in environments where consistent and efficient functionality is crucial.
Description Image Product Buy Qty Pricing (Ex VAT) Manufacturer part # Misc Attribute 1 Misc Attribute 2 Number of pins Type Cable outlets Case material Connection angle Factory colour Temperature range
Deltron Connectors CTL15M2.5 D-SUB housing pins 15 Plastic 180 ° Black
Deltron Connectors CTL15M2.5 D-SUB housing pins 15 Plastic 180 ° Black
Standard range
Order code: 67-0806
MPN: CTL15M2.5

16 in stock, despatched in 4 working days
1+ £4.41
5+ £4.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
CTL15M2.5 Deltron M2.5 15 Housing 1 Plastic 180° Black –40° to +85° C.°C
Deltron Connectors CTL25RUN4 D-SUB housing pins 25 Plastic 180 ° Black
Deltron Connectors CTL25RUN4 D-SUB housing pins 25 Plastic 180 ° Black
Standard range
Order code: 67-0807
MPN: CTL25RUN4

11 in stock, despatched in 4 working days
1+ £8.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
CTL25RUN4 Prolongation UNC4-40 Deltron 25 Housing 1 Plastic 180° Black –40° to +85° C.°C


Trustpilot