You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTL15M2.5 D-SUB housing pins 15 Plastic 180 ° Black

Standard range
Order Code:

67-0806

Brand: Deltron Connectors MPN: CTL15M2.5 EAN-13: 2050006054444
Qty Unit Price (Ex VAT)
1+ £4.41
5+ £4.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Deltron Connectors CTL15M2.5 is a D-sub housing designed for accommodating 15 pins, crafted from durable black plastic and featuring a 180° cable entry. This enclosure provides robust protection and reliable performance for connectors in data transmission and electronic equipment. Ideal for professional and industrial applications, it ensures secure connections in environments where consistent and efficient functionality is crucial.
Type Housing
Cable outlets 1
Case material Plastic
Connection angle 180°
Factory colour Black
Manufacturer part # CTL15M2.5
Misc Attribute 1 Deltron
Misc Attribute 2 M2.5
Number of pins 15
Temperature range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot