You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTLM09M2.5 D-SUB housing pins 9 Plastic, 180 ° Metal

Standard range
Order Code:

67-0715

Brand: Deltron Connectors MPN: CTLM09M2.5 EAN-13: 2050006054390
Qty Unit Price (Ex VAT)
1+ £8.75
5+ £8.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Deltron Connectors CTLM09M2.5 is a D-sub enclosure housing designed to accommodate 9 pins. This metallised plastic housing features a robust 180° metal structure, ensuring durability and reliable protection for D-sub connectors. Ideal for use in electronic applications requiring secure connector housing, it is suitable for environments demanding both functionality and resilience.
Type Housing
Cable outlets 1
Case material Plastic, metallised
Connection angle 180°
Factory colour Metal
Manufacturer part # CTLM09M2.5
Misc Attribute 1 Deltron
Misc Attribute 2 M2.5
Number of pins 9
Temperature range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot