Deltron Connectors DCM15UN4 D-SUB housing 15pin Plastic 180 ° 45 ° |
67-0702
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £5.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCM15UN4 |
|
UNC 4-40 |
|
Deltron |
15 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DCM37UN4 D-SUB housing pins 37 |
67-0703
|
|
2 in stock, despatched in 4 working days
|
1+ £9.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCM37UN4 |
|
UNC 4-40 |
|
Deltron |
37 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DPB 37SN70/37SN70 D-SUB dual port connector 180 ° 37pins |
67-0704
|
|
1 in stock, despatched in 4 working days
|
1+ £45.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Dual port connector |
2 |
|
|
Soldering |
White |
180° |
DPB 37SN70/37SN70 |
Copper |
|
Nickel plated and gold plated |
|
37 |
– 55 °C to + 125°C |
200 |
DPB 37SN70/37SN70 |
1000V |
Deltron Connectors DCEM 15 D-SUB housing 15pins Plastic 180 ° 45 ° |
67-0705
|
|
2 in stock, despatched in 4 working days
|
1+ £8.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCEM 15 |
|
With slide lock |
|
Deltron |
15 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DCEM 37 D-SUB housing pins 37 Plastic, 180 ° 45 ° Metal |
67-0706
|
|
11 in stock, despatched in 4 working days
|
1+ £9.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCEM 37 |
|
With slide lock |
|
Deltron |
37 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DCM09UN4 D-SUB housing pins 9 Plastic, 180 ° 45 ° Metal |
67-0707
|
|
31 in stock, despatched in 4 working days
|
1+ £9.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCM09UN4 |
|
UNC 4-40 |
|
Deltron |
9 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DCM15M3 D-SUB housing pins 15 Plastic, 180 ° 45 ° Metal |
67-0708
|
|
6 in stock, despatched in 4 working days
|
1+ £6.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCM15M3 |
|
DCM15M3 |
|
M3 |
15 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DCM37M3 D-SUB housing pins 37 Plastic, 180 ° 45 ° Metal |
67-0709
|
|
2 in stock, despatched in 4 working days
|
1+ £8.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCM37M3 |
|
Deltron |
|
M3 |
37 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DCM09M3 D-SUB housing pins 9 Plastic, 180 ° 45 ° Metal |
67-0710
|
|
1 in stock, despatched in 4 working days
|
1+ £7.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
2 |
Plastic, metallised |
|
Metal |
|
DCM09M3 |
|
DCM09M3 |
|
M3 |
9 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM15RUN4 D-SUB housing pins 15 Plastic, 180 ° Metal |
67-0711
|
|
10 in stock, despatched in 4 working days
|
1+ £5.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM15RUN4 |
|
Prolongation UNC4-40 |
|
Deltron |
15 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DHM 15 UN4 D-SUB housing pins 15 Plastic, 180 ° Metal |
67-0712
|
|
2 in stock, despatched in 4 working days
|
1+ £7.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
DHM 15 UN4 |
|
UNC 4-40 |
|
Deltron |
15 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DHM 25 UN4 D-SUB housing pins 25 Plastic, 180 ° Metal |
67-0713
|
|
10 in stock, despatched in 4 working days
|
1+ £7.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
DHM 25 UN4 |
|
UNC 4-40 |
|
Deltron |
25 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DHM 37 UN4 D-SUB housing pins 37 Plastic, 180 ° Metal |
67-0714
|
|
10 in stock, despatched in 4 working days
|
1+ £7.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
DHM 37 UN4 |
|
UNC 4-40 |
|
Deltron |
37 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM09M2.5 D-SUB housing pins 9 Plastic, 180 ° Metal |
67-0715
|
|
4 in stock, despatched in 4 working days
|
1+ £8.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM09M2.5 |
|
Deltron |
|
M2.5 |
9 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM09RUN4 D-SUB housing pins 9 Plastic, 180 ° Metal |
67-0716
|
|
9 in stock, despatched in 4 working days
|
1+ £10.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM09RUN4 |
|
Prolongation UNC4-40 |
|
Deltron |
9 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM15RM3 D-SUB housing pins 15 Plastic, 180 ° Metal |
67-0717
|
|
2 in stock, despatched in 4 working days
|
1+ £9.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM15RM3 |
|
Prolongation M3 |
|
Deltron |
15 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM25UN4 D-SUB housing pins 25 Plastic, 180 ° Metal |
67-0718
|
|
13 in stock, despatched in 4 working days
|
1+ £10.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM25UN4 |
|
UNC 4-40 |
|
Deltron |
25 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors DHM 09 UN4 D-SUB housing pins 9 Plastic, 180 ° Metal |
67-0719
|
|
15 in stock, despatched in 4 working days
|
1+ £6.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
DHM 09 UN4 |
|
UNC 4-40 |
|
Deltron |
9 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM09RM3 D-SUB housing pins 9 Plastic, 180 ° Metal |
67-0721
|
|
10 in stock, despatched in 4 working days
|
1+ £9.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM09RM3 |
|
Prolongation M3 |
|
Deltron |
9 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM09UN4 D-SUB housing pins 9 Plastic, 180 ° Metal |
67-0723
|
|
12 in stock, despatched in 4 working days
|
1+ £9.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM09UN4 |
|
UNC 4-40 |
|
Deltron |
9 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM15M3 D-SUB housing pins 15 Plastic, 180 ° Metal |
67-0725
|
|
2 in stock, despatched in 4 working days
|
1+ £8.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM15M3 |
|
Deltron |
|
M3 |
15 |
–40° to +85° C.°C |
|
|
|
Deltron Connectors CTLM09M3 D-SUB housing pins 9 Plastic, 180 ° Metal |
67-0727
|
|
33 in stock, despatched in 4 working days
|
1+ £8.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Housing |
|
1 |
Plastic, metallised |
|
Metal |
180° |
CTLM09M3 |
|
Deltron |
|
M3 |
9 |
–40° to +85° C.°C |
|
|
|