Deltron Connectors CTLM09RM3 is a D-sub housing featuring 9 pins in a durable plastic and metallised construction with a 180° enclosure. Designed for robust connectivity solutions, this enclosure is ideal for securing D-sub connectors in applications that require reliable and secure connections. Typical uses include electronic equipment and industrial machinery where dependable data and signal transmissions are essential.
Type |
Housing |
Cable outlets |
1 |
Case material |
Plastic, metallised |
Connection angle |
180° |
Factory colour |
Metal |
Manufacturer part # |
CTLM09RM3 |
Misc Attribute 1 |
Prolongation M3 |
Misc Attribute 2 |
Deltron |
Number of pins |
9 |
Temperature range |
–40° to +85° C.°C |
To use this facility please Sign In.
Sign In