You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTLM09UN4 D-SUB housing pins 9 Plastic, 180 ° Metal

Standard range
Order Code:

67-0723

Brand: Deltron Connectors MPN: CTLM09UN4 EAN-13: 4064161282565
Qty Was Unit Price (Ex VAT)
1+ £9.93 £9.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Deltron Connectors CTLM09UN4 is a D-sub connector featuring 9 pins in a durable plastic and metallised construction with a 180° enclosure. This D-sub housing provides reliable protection and secure connections suitable for data communication applications. Ideal for professional electronic projects, it ensures durability and conductivity in demanding environments.
Type Housing
Cable outlets 1
Case material Plastic, metallised
Connection angle 180°
Factory colour Metal
Manufacturer part # CTLM09UN4
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Number of pins 9
Temperature range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot