Deltron Connectors CTLM15M3 is a robust D-sub connector housing featuring 15 pins in a durable plastic and metallised construction with a 180° enclosure. This component is designed to provide superior shielding and protection, ideal for use in electronics where reliable connections are essential. It is suitable for a wide range of applications, including industrial machinery, telecommunication equipment, and data networking systems.
Type |
Housing |
Cable outlets |
1 |
Case material |
Plastic, metallised |
Connection angle |
180° |
Factory colour |
Metal |
Manufacturer part # |
CTLM15M3 |
Misc Attribute 1 |
Deltron |
Misc Attribute 2 |
M3 |
Number of pins |
15 |
Temperature range |
–40° to +85° C.°C |
To use this facility please Sign In.
Sign In