You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTLM15RM3 D-SUB housing pins 15 Plastic, 180 ° Metal

Standard range
Order Code:

67-0717

Brand: Deltron Connectors MPN: CTLM15RM3 EAN-13: 2050006059951
Qty Unit Price (Ex VAT)
1+ £9.59
5+ £9.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors CTLM15RM3 is a robust D-sub housing designed for secure and reliable connections. Featuring 15 pins and metallised plastic construction, it offers durability and efficient shielding against EMI and RFI interference. Ideal for use in electronic and telecommunications applications, this housing ensures optimal performance in a compact form.
Type Housing
Cable outlets 1
Case material Plastic, metallised
Connection angle 180°
Factory colour Metal
Manufacturer part # CTLM15RM3
Misc Attribute 1 Prolongation M3
Misc Attribute 2 Deltron
Number of pins 15
Temperature range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot