Deltron Connectors CTLM15RUN4 is a robust D-sub housing designed for secure and reliable connections, featuring 15 pins and a metallised plastic construction for enhanced durability. This 180-degree enclosure is ideal for applications requiring reliable data transmission in industrial and electronic settings. Suitable for protecting connectors in various environments, the CTLM15RUN4 combines functionality with sturdy design, making it a versatile choice for maintaining signal integrity.
Type |
Housing |
Cable outlets |
1 |
Case material |
Plastic, metallised |
Connection angle |
180° |
Factory colour |
Metal |
Manufacturer part # |
CTLM15RUN4 |
Misc Attribute 1 |
Prolongation UNC4-40 |
Misc Attribute 2 |
Deltron |
Number of pins |
15 |
Temperature range |
–40° to +85° C.°C |
To use this facility please Sign In.
Sign In