You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTLM25UN4 D-SUB housing pins 25 Plastic, 180 ° Metal

Standard range
Order Code:

67-0718

Brand: Deltron Connectors MPN: CTLM25UN4 EAN-13: 2050006054161
Qty Was Unit Price (Ex VAT)
1+ £10.70 £10.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Deltron Connectors CTLM25UN4 is a robust D-sub enclosure designed for 25-pin connections, featuring a metallised plastic construction with a 180-degree metal finish. This durable and reliable connector housing is ideal for applications requiring secure and efficient data transmission, such as in telecommunications and industrial environments. Its high-quality design ensures protection and longevity for your connections, making it an essential component for professional-grade electronic setups.
Type Housing
Cable outlets 1
Case material Plastic, metallised
Connection angle 180°
Factory colour Metal
Manufacturer part # CTLM25UN4
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Number of pins 25
Temperature range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot