You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors D15PZ/2FP102 D-SUB plug 180 ° pins 15 Solder bucket

Deltron Connectors D15PZ/2FP102 D-sub plug is a high-quality electrical connector featuring 15 solder bucket pins with a 180° configuration. This robust D-sub connector is designed for reliable data and signal transmission, making it ideal for use in computer and telecommunications equipment, as well as industrial control systems. The precision engineering of this connector ensures optimal performance in demanding environments.
Description Image Product Buy Qty Pricing (Ex VAT) Manufacturer part # Number of pins Type Connection Connection angle Connector type Contact material Contact surface Factory colour Misc Attribute No. of rows Temperature range Test voltage
Deltron Connectors D15PZ/2FP102 D-SUB plug 180 ° pins 15 Solder bucket
Deltron Connectors D15PZ/2FP102 D-SUB plug 180 ° pins 15 Solder bucket
Standard range
Order code: 67-0808
MPN: D15PZ/2FP102

3 in stock, despatched in 4 working days
1+ £17.07
5+ £16.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
D15PZ/2FP102 15 Plug Solder bucket 180° Plug Copper alloy tin plated Nickel plated and gold plated Black Deltron 2 – 55 °C to + 125°C 1000V
Deltron Connectors D25PZ/2FP102 D-SUB plug 180 ° pins 25 Solder bucket
Deltron Connectors D25PZ/2FP102 D-SUB plug 180 ° pins 25 Solder bucket
Standard range
Order code: 67-0809
MPN: D25PZ/2FP102

3 in stock, despatched in 4 working days
1+ £20.88
5+ £20.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
D25PZ/2FP102 25 Plug Solder bucket 180° Plug Copper alloy tin plated Nickel plated and gold plated Black Deltron 2 – 55 °C to + 125°C 1000V


Trustpilot