Deltron Connectors D15PZ/2FP102 D-sub plug is a high-quality electrical connector featuring 15 solder bucket pins with a 180° configuration. This robust D-sub connector is designed for reliable data and signal transmission, making it ideal for use in computer and telecommunications equipment, as well as industrial control systems. The precision engineering of this connector ensures optimal performance in demanding environments.
Type |
Plug |
Connection |
Solder bucket |
Connection angle |
180° |
Connector type |
Plug |
Contact material |
Copper alloy tin plated |
Contact surface |
Nickel plated and gold plated |
Factory colour |
Black |
Manufacturer part # |
D15PZ/2FP102 |
Misc Attribute |
Deltron |
No. of rows |
2 |
Number of pins |
15 |
Temperature range |
– 55 °C to + 125°C |
Test voltage |
1000V |
To use this facility please Sign In.
Sign In