You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors D15SZ/2FP102 D-SUB socket 180 ° pins 15 Solder bucket

Deltron Connectors D15SZ/2FP102 is a D-sub socket featuring 15 solder bucket pins with 180° orientation, designed for secure and efficient connections. This high-quality D-sub connector is ideal for applications requiring reliable interface solutions, such as computing, telecommunications, and industrial equipment. Its robust construction ensures durability and consistent performance across a variety of demanding environments.
Description Image Product Buy Qty Pricing (Ex VAT) Manufacturer part # Number of pins Type Connection Connection angle Connector type Contact material Contact surface Factory colour Misc Attribute No. of rows Temperature range Test voltage
Deltron Connectors D15SZ/2FP102 D-SUB socket 180 ° pins 15 Solder bucket
Deltron Connectors D15SZ/2FP102 D-SUB socket 180 ° pins 15 Solder bucket
Standard range
Order code: 67-0799
MPN: D15SZ/2FP102

39 in stock, despatched in 4 working days
1+ £17.75
5+ £17.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
D15SZ/2FP102 15 Socket Solder bucket 180° Socket Copper alloy tin plated Nickel plated and gold plated Black Deltron 2 – 55 °C to + 125°C 1000V
Deltron Connectors D09SZ/2FP102 D-SUB socket 180 ° pins 9 Solder bucket
Deltron Connectors D09SZ/2FP102 D-SUB socket 180 ° pins 9 Solder bucket
Standard range
Order code: 67-0802
MPN: D09SZ/2FP102

8 in stock, despatched in 4 working days
1+ £14.31
5+ £13.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
D09SZ/2FP102 9 Socket Solder bucket 180° Socket Copper alloy tin plated Nickel plated and gold plated Black Deltron 2 – 55 °C to + 125°C 1000V


Trustpilot