You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors D15SZ/2FP102 D-SUB socket 180 ° pins 15 Solder bucket

Deltron Connectors D15SZ/2FP102 D-SUB socket 180 ° pins 15 Solder bucket

Deltron Connectors
Standard range
Order Code:

67-0799

Brand: Deltron Connectors MPN: D15SZ/2FP102 EAN-13: 4064161282381
  • Quickly find another product in this range by Number of pins:

    9 15
Qty Unit Price (Ex VAT)
1+ £17.75
5+ £17.16
Price per unit Ex VAT
34 in stock, despatched in 4 working days

Deltron Connectors D15SZ/2FP102 is a D-sub socket featuring 15 solder bucket pins with 180° orientation, designed for secure and efficient connections. This high-quality D-sub connector is ideal for applications requiring reliable interface solutions, such as computing, telecommunications, and industrial equipment. Its robust construction ensures durability and consistent performance across a variety of demanding environments.
Type Socket
Connection Solder bucket
Connection angle 180°
Connector type Socket
Contact material Copper alloy tin plated
Contact surface Nickel plated and gold plated
Factory colour Black
Misc Attribute Deltron
No. of rows 2
Number of pins 15
Temperature range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C