You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors DCM37M3 D-SUB housing pins 37 Plastic, 180 ° 45 ° Metal

Standard range
Order Code:

67-0709

Brand: Deltron Connectors MPN: DCM37M3 EAN-13: 2050006059609
Qty Unit Price (Ex VAT)
1+ £8.39
5+ £8.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors DCM37M3 is a high-quality D-sub enclosure designed for housing connectors with 37 pins. This metallised plastic enclosure features a 180° and 45° metal orientation, providing robust protection against environmental factors. Ideal for use in electronic and telecommunication applications, it ensures secure and efficient connectivity.
Type Housing
Cable outlets 2
Case material Plastic, metallised
Factory colour Metal
Manufacturer part # DCM37M3
Misc Attribute 1 Deltron
Misc Attribute 2 M3
Number of pins 37
Temperature range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot