You are using beta.rapidonline.com. For the live site go to rapidonline.com

Diptronics DTSA-6 Series Right Angle Tactile Switches

Diptronics Brand: Diptronics
<p>A range of right angle miniature PCB mounting tactile switches from the Diptronics DTSA-6 series.</p>
  • Right angle miniature PCB mounting tactile switches
  • SPST-NO contact
  • 50mA contact current
  • 12V DC contact voltage
  • 100 / 160gf operating force
  • 0.25mm travel
  • 100mΩ contact resistance
  • -25 to +70°C operating temperature
  • PC pin terminals
  • Round button actuator
  • Diptronics DTSA-6 Series
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
Diptronics DTSA-62K 3.85mm Right Angle Tact Switch
Diptronics DTSA-62K 3.85mm Right Angle Tact Switch
Standard range
Order code: 78-1152
MPN: DTSA-62K

70 in stock, despatched same dayAdditional 2,000 due on 15/07/2025
10+ £0.384
100+ £0.254
500+ £0.191
1000+ £0.164
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Tactile switch cover NO SPST N/A None 0.05A
Diptronics DTSA-63K 5.85mm Right Angle Tact Switch
Diptronics DTSA-63K 5.85mm Right Angle Tact Switch
Standard range
Order code: 78-1154
MPN: DTSA-63K

4,826 in stock, despatched same dayAdditional quantity lead time 8 months
10+ £0.324
100+ £0.203
500+ £0.159
1000+ £0.136
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Tactile switch cover NO SPST N/A None 0.05A
Dimensions7.4 x 6.5 x 7mm
Pitch4.5 x 2.5 x 7mm
Contact rating50mA, 12V dc
Initial contact resistance<100mΩ max
Operating force100±50gf (78-1152 & 78-1154), 160±50gf (78-1155)
Travel0.25mm
Insulation resistance100MΩ min.
Life expectancy500,000 operations (electrical)
Operating temperature range–25 to +70°C


Trustpilot