You are using beta.rapidonline.com. For the live site go to rapidonline.com

Dostmann 5005-0170 LOG32T Temp Logger  Range: -40 to +70°C USB PDF Output

Image Representative of Range

Dostmann 5005-0170 LOG32T Temp Logger Range: -40 to +70°C USB PDF Output

Standard range
Order Code:

08-9329

Brand: Dostmann Electronic MPN: 5005-0170 / 31.1055 EAN-13: 4009816027450
Qty Unit Price (Ex VAT)
1+ £53.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Dostmann Electronic LOG32T is a temperature data logger designed for long-term recording and continuous data monitoring at a range of -40 to +70 °C. Manufactured by Dostmann Electronic, this device is ideal for precise temperature tracking in various environments. Typical applications include scientific research, climate monitoring, and storage facilities requiring strict temperature control.
Type Temperature data logger
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 21 x 22 x 102 mm
Height 102mm
Interfaces USB
IP rating IP20
Length 21mm
Memory 60000
Memory (readings) 60000
Misc Attribute LOG32T
Power supply Li battery (1/2 AA)
Power supply (details) Lithium battery (1/2 AA)
Sample rate (max.) 24h
Sample rate (min.) 30s
Sampling interval 30 s - 24 h
Temperature accuarcy (details) ± 0.5 °C
Temperature reading range -40 up to +70 °C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -40°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 32g
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot