You are using beta.rapidonline.com. For the live site go to rapidonline.com

ECE SIL Reed Relays

ECE Brand: ECE
<p>A range of single pole reed relays sealed in a compact single in-line epoxy package.</p>
  • Suitable for a wide range of applications
  • Completely washable
  • Suitable for auto insertion
  • Suitable for direct interfacing with TTL logic
  • UL approved
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage (DC) Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (DC) Width
ECE EDR101A05 5V 10V SIL Reed Relay
ECE EDR101A05 5V 10V SIL Reed Relay
Standard range
Order code: 60-0670
MPN: EDR101A05

545 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £3.95
25+ £3.16
100+ £2.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500Ω 5V DCV SPST 7mm 19mm SIL -40 to +85°C 0.5A 10VA 100V 5mm
ECE EDR101A1200Z 12V 10V SIL Reed Relay
ECE EDR101A1200Z 12V 10V SIL Reed Relay
Standard range
Order code: 60-0672
MPN: EDR101A1200Z

1,175 in stock, despatched same dayAdditional 1,000 due on 16/09/2025
1+ £3.67
25+ £2.91
100+ £2.51
500+ £2.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1000Ω 12V SPST 7mm 19mm SIL -40 to +85°C 0.5A 10VA 100V 5mm
Dimensions19 x 5 x 7mm
ContactsNO
Switching current0.5A DC max.
Carry current1A DC max.
Switching power10VA max.
Contact resistance150mΩ
Operate time1ms max. (including bounce time)
Release time10ms max.
Maximum voltage100V DC
Insulation resistance1010Ω min.
Coil voltage range5V3.75-16V
12V9-20V
Coil resistance5V500Ω±1%
12V1000Ω±10%
Operating temperature–40°C to +85°C


Trustpilot