You are using beta.rapidonline.com. For the live site go to rapidonline.com

ECE SPNO DIL Reed Relays

ECE Brand: ECE
<p>A range of dry reed SPNO DIL relays.</p>
  • 14-pin IC package
  • Fully moulded construction
  • Compatible with automatic board processing
  • Completely washable
  • Single pole normally open contacts
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage (DC) Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (DC) Width
ECE EDR0201A0500Z 5V SPNO DIL Reed Relay
ECE EDR0201A0500Z 5V SPNO DIL Reed Relay
Standard range
Order code: 60-2400
MPN: EDR0201A0500Z

1,218 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £3.03
25+ £2.43
100+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500Ω 5V SPNO 5.5mm 19.9mm DIL -40 to +85°C 0.5A 10VA 100V 7.62mm
ECE EDR0201A1200Z 12V SPNO DIL Reed Relay
ECE EDR0201A1200Z 12V SPNO DIL Reed Relay
Extended range
Order code: 60-2410
MPN: EDR0201A1200Z

732 in stock, despatched same dayContact us for additional stock
1+ £0.360
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1000Ω 12V SPNO 5.5mm 19.9mm DIL -40 to +85°C 0.5A 10VA 100V 7.62mm
Switch voltage max.100V DC
Switch current max.0.5A DC
Switch power max.10VA
Contact resistance max.200mΩ
Operate/release time0.5ms max.
Insulation resistance1010Ω
Electrical life100 x 106 (10V DC 10mA)
Operating temperature–40°C to +85°C


Trustpilot