You are using beta.rapidonline.com. For the live site go to rapidonline.com

ECE SPNO Magnetic Shield Reed Relays

ECE Brand: ECE
<p>High quality magnetic reed switches that use a gas tube sealed switch.</p>
  • Prevents dust and humidity influence
  • 2.54mm IC terminal arrangement
  • High switching speed
  • Low bounce time
  • Wide operating temperature
  • Low power consumption
  • Suitable for cordless telephones, modems and burglar alarms etc.
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage (DC) Length Contact Configuration Height Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (DC) Width
ECE EDR0021A0500Z 5V SPNO Magnetic Shield Reed Relay
ECE EDR0021A0500Z 5V SPNO Magnetic Shield Reed Relay
Standard range
Order code: 60-2418
MPN: EDR-0021A0500Z

178 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £3.55
25+ £2.46
100+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500Ω 5V 26 SPNO 9.8mm PCB -40 to +85°C 0.5A 10VA 100V 9mm
ECE EDR0021A1200Z 12V SPNO Magnetic Shield Reed Relay
ECE EDR0021A1200Z 12V SPNO Magnetic Shield Reed Relay
Standard range
Order code: 60-2419
MPN: EDR0-021A1200Z

805 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £2.99
25+ £2.08
100+ £1.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1050Ω 12V 26mm SPNO 9.8mm PCB -40 to +85°C 0.5A 10VA 100V 9mm
Part No.NominalCoilNominalOperatingReleaseMaximum
voltageresistanceinputvoltagevoltagevoltage
VDCΩ ± 10%mWVDCVDCVDC
EMR021A055500503.20.811
EMR021A1212105013880.822
Switching current0.5A DC max.
Carry current1.0A DC max.
Switching power10VA max.
Electrical life106
Contact resistance150mΩ max.
Contact materialRhodium
Operate time1.0ms max.
Release time0.5ms max.
Maximum voltage100V DC max.
Insulation resistance100 x106Ω
Package typeMetal
Dielectric strengthcoil to contact500V DC min.
across contacts200V DC min.
Temperature rangeoperating–40°C to +85°C
storage–55°C to +125°C
Shock resistance30LCg min.
Pitch20.32 + 2.54mm


Trustpilot