You are using beta.rapidonline.com. For the live site go to rapidonline.com

Ecofit 125XR0182000 Axial Fan 115V AC 2640 l/min 119x119x38.9 mm

Image Representative of Range

Ecofit 125XR0182000 Axial Fan 115V AC 2640 l/min 119x119x38.9 mm

Standard range
Order Code:

08-9826

Brand: Ecofit MPN: 125XR0182000 EAN-13: 2050001236906
Qty Unit Price (Ex VAT)
1+ £115.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Ecofit 125XR0182000 axial fan operates on 115 V AC and delivers 2640 l/min of airflow. With dimensions of 119 x 119 x 38.9 mm, it is designed for efficient heat dissipation in industrial applications. Typically used as a cooling component, it aids in maintaining optimal temperatures in electronic systems.
Type Axial fan
Air flow rate 2640l/min
Dim (L x W x H) 119 x 119 x 38.9 mm
Height 38.9mm
Length 119mm
Lifespan (L10 at 40 °C) 80000h
Max. current consumption 200mA
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute 125XR0182000
Noise emission (max.) 44dBA
Nominal voltage 115V AC
Power 16W
Rotational speed 2800 U/min
Width 119mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot