You are using beta.rapidonline.com. For the live site go to rapidonline.com

Ecofit 2VGC25 200V Axial Fan 230V AC 920m³/h Silent Long-Life

Standard range
Order Code:

08-9828

Brand: Ecofit MPN: 2VGC25 200V (C23-A6) EAN-13: 2050000418501
Qty Unit Price (Ex VAT)
1+ £288.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Ecofit 2VGC25 200V (C23-A6) axial fan is a high-performance fan with a capacity of 920 m³/h, designed for 230 V AC power. Measuring 218 x 218 x 83 mm, it is well-suited for industrial cooling and heat dissipation applications. Typical applications include use in cooling components and systems requiring efficient air circulation.
Type Axial fan
Air flow rate 920m³/h
Connection Screw terminal
Current consumption 0.3A
Dim (L x W x H) 218 x 218 x 83 mm
Height 83mm
IP rating IP44
Length 218mm
Max. current consumption 0.3A
Max. noise generation 65dBA
Misc Attribute 1 2VGC25 200V - C23-A6
Misc Attribute 2 2VGC25 200V (C23-A6)
No. of wires 4
Noise emission (max.) 65dBA
Nominal voltage 230V AC
Operating voltage 230 VAC 50/60Hz
Output (max.) (details) 920m³/h
Power 68W
Weight 2.35kg
Width 218mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot