You are using beta.rapidonline.com. For the live site go to rapidonline.com

Ecofit 98XH0181000 Axial Fan 240V AC 1860l/min 119x119x25.9mm

Image Representative of Range

Ecofit 98XH0181000 Axial Fan 240V AC 1860l/min 119x119x25.9mm

Standard range
Order Code:

08-9830

Brand: Ecofit MPN: 98XH0181000 EAN-13: 2050001236876
Qty Unit Price (Ex VAT)
1+ £98.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Ecofit 98XH0181000 axial fan operates at 240 V AC and provides an airflow of 1860 litres per minute. Measuring 119 x 119 x 25.9 mm, it is ideal for component cooling and heat dissipation applications. Commonly used in industrial settings, this fan ensures efficient ventilation and temperature control.
Type Axial fan
Air flow rate 1860l/min
Dim (L x W x H) 119 x 119 x 25.9 mm
Height 25.9mm
Length 119mm
Lifespan (L10 at 40 °C) 80000h
Max. current consumption 80mA
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute 98XH0181000
Noise emission (max.) 41dBA
Nominal voltage 240V AC
Power 15W
Rotational speed 2550 U/min
Width 119mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot