You are using beta.rapidonline.com. For the live site go to rapidonline.com

Einhell 3410310 Power X-Change Lawn Shears Ergonomic Quiet Tool-Free

Standard range
Order Code:

02-8010

Brand: Einhell MPN: 3410310
Qty Unit Price (Ex VAT)
1+ £94.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

The Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li T-Solo is a versatile tool manufactured by Einhell. It features cordless convenience for trimming grass and shaping shrubs efficiently. Ideal for maintaining lawns and gardens, it offers flexibility and ease of use.
Type Lawn shears
Blade spacing 8mm
Cut width 8mm
Cutting width 100mm
Knife length 200mm
Operating type Rechargeable battery
Weight 700g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot